4604H-101-684LF
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4604H-1LF-680K
4604H-101-684LF
制造商:
说明:
电阻器网络与阵列 4pins 680Kohms Bussed
电阻器网络与阵列 4pins 680Kohms Bussed
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4