4606X-102-331LF
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4606X-2LF-330
4606X-102-331LF
制造商:
说明:
电阻器网络与阵列 6pins 330 OHMS Isolated
电阻器网络与阵列 6pins 330 OHMS Isolated
合规代码
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 不可用
库存量: 57
-
库存:
-
57可立即发货出现意外错误。请稍候重试。
-
在途量:
-
5,000预期 2027/1/44,000预期 2027/2/8
-
生产周期:
-
15周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥2.6442 | ¥2.64 | |
| ¥1.6498 | ¥16.50 | |
| ¥1.2317 | ¥30.79 | |
| ¥0.81021 | ¥81.02 | |
| ¥0.72772 | ¥181.93 | |
| ¥0.68704 | ¥343.52 | |
| ¥0.57856 | ¥578.56 | |
| ¥0.51302 | ¥2,565.10 | |
| ¥0.47121 | ¥4,712.10 |

中国
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4