4606X-AP1-114LF
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4606X-AP1-114LF
4606X-AP1-114LF
制造商:
说明:
电阻器网络与阵列 THICK FILM 2% 110K CONFRML SIP
电阻器网络与阵列 THICK FILM 2% 110K CONFRML SIP
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
16 周 预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥6.1246 | ¥6.12 | |
| ¥3.842 | ¥38.42 | |
| ¥3.0058 | ¥75.15 | |
| ¥2.0566 | ¥205.66 | |
| ¥1.7402 | ¥435.05 | |
| ¥1.5933 | ¥796.65 | |
| 整卷弹药盒(请按1000的倍数订购) | ||
| ¥1.4351 | ¥1,435.10 | |
| ¥1.2656 | ¥6,328.00 | |
| ¥1.1639 | ¥11,639.00 | |

中国
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4