4608X-101-152LF
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4608X-1LF-1.5K
4608X-101-152LF
制造商:
说明:
电阻器网络与阵列 8pins 1.5Kohms Bussed
电阻器网络与阵列 8pins 1.5Kohms Bussed
合规代码
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,122
-
库存:
-
1,122 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
16 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.4691 | ¥3.47 | |
| ¥2.2374 | ¥22.37 | |
| ¥1.6837 | ¥42.09 | |
| ¥1.2543 | ¥125.43 | |
| ¥1.03395 | ¥258.49 | |
| ¥0.91869 | ¥459.35 | |
| ¥0.86897 | ¥4,344.85 |

中国
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4