53RBD-R22-A22/A22L

Bourns
652-53RBDR22A22/A22L
53RBD-R22-A22/A22L

制造商:

说明:
电位器 POTENTIOMETER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 电位器
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
2 Gang
250 kOhms
Linear
1 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6 mm
22 mm
No Switch
Without Detent
Control Potentiometer
25000 Cycle
IP64
+ 1 C
+ 125 C
53
Bulk
商标: Bourns
产品类型: Potentiometers
子类别: Potentiometers, Trimmers & Rheostats
商标名: Pro Audio
单位重量: 5.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电位器

Bourns电位器用于设计和组装工业旋转和线性执行器以及用作工业设备面板上用户控制的人机界面设备。这些电位器可为用户带来高质量、高可靠性和高价值。理想应用或市场包括工业线性和旋转执行器行业、工业面板控制行业以及专业音频行业。

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

库存量: 223

库存:
223 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.3288 ¥135.33
¥108.4461 ¥1,084.46
¥99.2592 ¥2,481.48
¥86.6823 ¥8,668.23
¥80.569 ¥20,142.25
¥74.1167 ¥37,058.35
¥70.2295 ¥70,229.50