CAT16-150J4LF

Bourns
652-CAT16-150J4LF
CAT16-150J4LF

制造商:

说明:
电阻器网络与阵列 15ohm 5% Concave 4resistors

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 电阻器网络与阵列
RoHS:  
Reel
Cut Tape
MouseReel
CATCAY16
Arrays
SMD/SMT
15 Ohms
5 %
Isolated
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 125 C
1206
3.2 mm
1.6 mm
0.5 mm
商标: Bourns
引线间隔: 0.8 mm
每元件功率: 62.5 mW
功率全封装: 250 mW
产品类型: Resistor Networks & Arrays
工厂包装数量: 5000
子类别: Resistors
类型: Chip Resistor Arrays
电压额定值: 50 V
单位重量: 30 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Bourns, Inc. has added a second manufacturing location for its
Model CAT16 chip arrays. Both locations use similar
manufacturing processes. Also, the standard part number
CAT16-xxxJx with the addition of a "Z1" suffix (CAT16-xxxJxZ1)
is now assigned to CAT16 units manufactured with palladium in
the termination. Units containing palladium in the termination
have been shown to have a smaller shift (1 % maximum) in total
resistance (TR) after exposure to a 4-5 ppm concentration of H2S
for 250 hours. If a smaller shift in TR after exposure to H2S
is not a required feature for your application, you should
continue to order the standard part number without a "Z1"
suffix. The data sheet for Model CAT16 will not be changed to
reflect the small TR shift characteristic in the models
containing palladium because the CAT16-xxxJxZ1 units are
considered custom (non-standard) units.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0810-16

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 5,346

库存:
5,346
可立即发货
在途量:
10,000
预期 2026/11/23
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥0.82716 ¥0.83
¥0.27346 ¥2.73
¥0.19888 ¥4.97
¥0.18193 ¥18.19
¥0.14916 ¥37.29
¥0.13221 ¥66.11
¥0.1243 ¥124.30
整卷卷轴(请按5000的倍数订购)
¥0.09153 ¥457.65
¥0.08249 ¥824.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。