EM14R0D-R25-L032S

Bourns
652-EM14R0DR25L032S
EM14R0D-R25-L032S

制造商:

说明:
编码器 ROTARY OPTICAL ENCODER - 14MM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 编码器
EM14
Optical Encoders
Incremental
32 PPR
PC Pin
1000000 Cycles
IP54
Tray
商标: Bourns
尺寸: 14 mm
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Encoders
工厂包装数量: 25
子类别: Encoders
商标名: Pro Audio
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8543704500
TARIC:
8543709099
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 100   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥183.2182 ¥18,321.82
¥182.3933 ¥45,598.33

类似产品