ENS1J-B28-R00128

Bourns
652-ENS1J-B28-R00128
ENS1J-B28-R00128

制造商:

说明:
编码器 128Cycle Radial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 编码器
RoHS: N
EN
Panel Mount
Optical Encoders
Incremental
128 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
1/4 in
Round / Plain
Without Switch
商标: Bourns
套管材料: Metal
衬套大小: 3/8 in x 3/8 in
套管螺纹: 3/8-32 UNEF
尺寸: 21 mm x 16 mm
产品类型: Encoders
轴长度: 7/8 in
大小/尺寸: 21 mm x 16 mm
子类别: Encoders
商标名: Pro Audio
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8536509020
TARIC:
8543709099
MXHTS:
8536509999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥466.9273 ¥466.93
¥404.8903 ¥2,024.45
¥379.9964 ¥3,799.96
¥348.3225 ¥8,708.06
¥325.7338 ¥16,286.69
¥305.3034 ¥30,530.34
¥294.139 ¥73,534.75
500 报价

类似产品