PEC11R-4020F-N0012

Bourns
652-PEC11R-4020F-N12
PEC11R-4020F-N0012

制造商:

说明:
编码器 20mm SHAFT NO SWITCH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 编码器
RoHS:  
PEC11R
Panel Mount
Mechanical Encoders
Incremental
12 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
30000 Cycles
IP40
Tray
商标: Bourns
套管材料: Metal
衬套大小: 7 mm x 7mm
套管螺纹: M7 x 0.75
尺寸: 12 mm
最大工作温度: + 70 C
最小工作温度: - 30 C
产品类型: Encoders
轴长度: 20 mm
工厂包装数量: 75
子类别: Encoders
商标名: Pro Audio
单位重量: 4.068 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8543709099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

PEC11R 12mm增量编码器

Bourns PEC11R 12mm SMD增量编码器是一种坚固、高可靠性和符合RoHS标准的器件,具有按钮开关选项和金属套管/轴。Bourns PEC11R增量编码器具有2位正交码输出和10mA 5V直流接触电阻。该系列最高转速为60RPM,非常适合视听设备、消费类电子产品等电平控制、调谐和定时器设置。

库存量: 1,357

库存:
1,357 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.1251 ¥16.13
¥14.0572 ¥70.29
¥13.1532 ¥131.53
¥12.0797 ¥301.99
¥10.9158 ¥545.79
¥9.7632 ¥732.24
¥9.1869 ¥2,756.07
¥8.3507 ¥4,384.12
¥7.8987 ¥8,293.64