PM1608S-4R7M-RC
图像仅供参考
请参阅产品规格
请参阅产品规格
542-PM1608S-4R7M-RC
PM1608S-4R7M-RC
制造商:
说明:
功率电感器(SMD型) 4.7uH 20%
功率电感器(SMD型) 4.7uH 20%
合规代码
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
22 周 预计工厂生产时间。

中国
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5