SDR0403-220ML
图像仅供参考
请参阅产品规格
请参阅产品规格
652-SDR0403-220ML
SDR0403-220ML
制造商:
说明:
功率电感器(SMD型) 22uH 20% SMD 0403
功率电感器(SMD型) 22uH 20% SMD 0403
合规代码
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,004
-
库存:
-
1,004可立即发货出现意外错误。请稍候重试。
-
在途量:
-
4,000预期 2027/3/1
-
生产周期:
-
14周 大于所示数量的预计工厂生产时间。

中国
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5