CS-11202-BT
图像仅供参考
请参阅产品规格
请参阅产品规格
563-CS-11202-BT
CS-11202-BT
制造商:
说明:
罩类、盒类及壳类产品 Champion Aluminum Electronics Cabinet (4 X 6 X 6 In)
罩类、盒类及壳类产品 Champion Aluminum Electronics Cabinet (4 X 6 X 6 In)
合规代码
- CNHTS:
- 7326909001
- USHTS:
- 9403200086
- JPHTS:
- 940320000
- KRHTS:
- 9403209000
- TARIC:
- 9403208000
- BRHTS:
- 94032090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 3
-
库存:
-
3 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
10 周 大于所示数量的预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥830.0415 | ¥830.04 | |
| ¥747.3594 | ¥3,736.80 | |
| ¥723.652 | ¥7,236.52 | |
| ¥720.3524 | ¥36,017.62 | |
| ¥715.1431 | ¥71,514.31 | |
| 200 | 报价 |

中国
Bud Enclosure Modifications
Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:
Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes
It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:
Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)
Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899
5-0703-27