14945/SP

Bulgin
157-14945/SP
14945/SP

制造商:

说明:
标准环形连接器 Extraction Tool For 8 Contact PXP6000/PXM6000 and

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Accessories
8 Position
Extraction Tool
Buccaneer 6000
商标: Bulgin
产品类型: Standard Circular Connector
工厂包装数量: 20
子类别: Circular Connectors
零件号别名: 765-9845
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536699000
TARIC:
8203200000
MXHTS:
8536699999
BRHTS:
82032090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.

库存量: 13

库存:
13 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥208.8579 ¥208.86
¥206.2137 ¥2,062.14
¥185.0375 ¥3,700.75
¥179.4101 ¥10,764.61
¥175.3534 ¥17,535.34
¥168.5734 ¥43,829.08
¥167.0818 ¥83,540.90
1,000 报价