BEA01SBY1

Bulgin
157-BEA01SBY1
BEA01SBY1

制造商:

说明:
罩类、盒类及壳类产品 ABS Size 1 Blk Base Yellow Top + Hole

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 罩类、盒类及壳类产品
RoHS:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Black
Yellow
IP67
UL 94 HB
BE
商标: Bulgin
特点: IP67 rated, dust and waterproof for short term submersion to 1 m depth
外壳颜色: Black
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 25
子类别: Enclosures, Racks and Boxes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sealed IP67 Plastic Enclosures

The Bulgin Sealed IP67 Plastic Enclosures are dust proof and waterproof for short-term up to 1m depth. The enclosures are constructed of ABS or polycarbonate with a flammability rating of UL94-HB or UL94V0, respectively. The Bulgin Sealed IP67 Plastic Enclosures feature 2 threaded knock-outs suitable for M20 cable glands, corrosion resistant self tapping fixing screws and captive lid screws available with optional 22mm holes suitable for standard switches and indicators. Mounting accessories include easy to fix brackets for both TS32 and TS35 type DIN rails with external panel fixing brackets.

供货情况

库存:
不可用

定价 (含13% 增值税)