BX0012/1

Bulgin
122-BX0012/1
BX0012/1

制造商:

说明:
圆柱电池触点、夹子、座和弹簧 AA/R6 Size Panel Mounting Battery Holder - 2 Cells

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 圆柱电池触点、夹子、座和弹簧
RoHS:  
Battery Holders
AA
2 Battery
Solder Tabs
Nylon, Glass Filled
Panel
商标: Bulgin
触点电镀: Tin
封装: Bulk
产品类型: Cylindrical Battery Contacts, Clips, Holders & Springs
系列: Panel Mounting
工厂包装数量: 100
子类别: Battery
类型: Battery Holder
零件号别名: 507-545
单位重量: 33 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BX Battery Holders

Bulgin BX Battery Holders are suitable for various battery sizes: AA, AAA, C, CR123, D, and PP3. Depending on the model, these battery holders can hold 1, 2, 3, or 4 cells and feature panel-mount, PC/base-mount, and flanged panel-mount designs. Additionally, holding styles represented include open, screw cap/hand release, bayonet/screwdriver release, and drawer. Bulgin BX Battery Holders are RoHS compliant and have a wide operating temperature range of -30°C to +70°C.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.

库存量: 30

库存:
30
可立即发货
在途量:
200
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥190.9135 ¥190.91
¥162.6183 ¥1,626.18
¥148.6402 ¥7,432.01
¥139.2951 ¥13,929.51
¥133.7468 ¥26,749.36
¥129.95 ¥64,975.00
1,000 报价