MC25MCSGR

Bulgin
167-MC25MCSGR
MC25MCSGR

制造商:

说明:
触摸开关 Capacitive switch, 25 mm, Normally Closed ,Stainless Steel ,Natural ,Green & Red LED ,12 VDC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 触摸开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ON - OFF
Green, Red
12 V
Panel Mount
Wire Lead
IP69X
Capacitive Switch
商标: Bulgin
触点形式: DPDT
照明: Illuminated
灯类型: LED
材料: Aluminum, Anodised and Stainless Steel
最大工作温度: + 55 C
最小工作温度: - 25 C
封装: Bulk
产品: Capacitive Touch Switches
产品类型: Panel Mount Indicators / Switch Indicators
工厂包装数量: 60
子类别: Switch Accessories
零件号别名: 204-7883
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MC Capacitive Touch Switches

Bulgin MC Capacitive Touch Switches are ideal for repetitive applications that require a rugged, sealed, and easy-to-use switch solution. These switches are activated by the touch of a finger, even when the user is wearing latex gloves. Bulgin MC Capacitive Touch Switches feature momentary or latching functions, large or thin ring illumination options, extreme robustness, and durability. The switches are available in 16mm, 19mm, 22mm, and 25mm diameter options with different color illuminations.

供货情况

库存: