MP22DMRINRG024A7

Bulgin
167-MP22DMRINRG024A7
MP22DMRINRG024A7

制造商:

说明:
按钮开关 - 工业 MP22 Series, DPDT, Momentary, Ring Illumination, Green, 24V, AL alloy Black, IP67

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Round, Flat
22 mm
Illuminated
DPDT
250 VAC
5 A
Green
Solder Lug
IP67
Aluminum
LED
MP22
致动器长度: 2 mm
致动器材料: Aluminum
致动器样式: Round
商标: Bulgin
触点材料: Silver
高度: 34.5 mm
寿命: 50000 Cycle
材料: Polyamide (PA)
最大工作温度: + 55 C
最小工作温度: - 25 C
安装风格: Panel Mount
封装: Bulk
产品: Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 20
子类别: Switches
类型: Vandal Resistant Switch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536508000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP22 Vandal-Resistant Switches

Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.

供货情况

库存: