MPI001/FL/GN/24

Bulgin
167-MPI001/FL/GN/24
MPI001/FL/GN/24

制造商:

说明:
按钮开关 - 工业 Stainles Steel Vandl Resistant Switch

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Round
Illuminated
SPST
OFF - (ON)
24 VAC
24 VDC
50 mA
Green
Stainless Steel
Solder Lug
IP66
Stainless Steel
LED
MPI001
致动器样式: Round
商标: Bulgin
触点电镀: Gold
直径: 22 mm
可燃性等级: UL 94 V-0
寿命: 35000 Cycle
材料: Stainless Steel
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Panel Mount
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 30
子类别: Switches
商标名: Arcolectric
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.

供货情况

库存: