PF0011/20/63

Bulgin
167-PF0011/20/63
PF0011/20/63

制造商:

说明:
交流电源输入模块 Snap Fit IEC Fused Inlet

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 交流电源输入模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Inlets
Not Switched
Not Filtered
Yes
10 A
250 V
Panel Mount
Quick Connect
IEC-320 C-14
商标: Bulgin
产品类型: AC Power Entry Modules
工厂包装数量: 100
子类别: Power Entry
零件号别名: 236-4094
单位重量: 20.669 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8537109170
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.

供货情况

库存: