PX0410/03P/3035

Bulgin
177-PX0410/03P/3035
PX0410/03P/3035

制造商:

说明:
标准环形连接器 Flex Cable Connector PX0410 Series 3 Contact Plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Connectors
3 Position
Pin (Male)
Free Hanging
Gold
Plastic
8 A
Buccaneer 400
商标: Bulgin
电缆直径: 3 mm - 3.5 mm
颜色: Gray (Light Gray)
可燃性等级: UL 94 V-0
外壳材料: Polyamide (PA)
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 50
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.

库存量: 33

库存:
33 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥133.9954 ¥134.00
¥113.904 ¥1,139.04
¥106.785 ¥2,669.63
¥101.5757 ¥5,078.79
¥96.6941 ¥9,669.41
¥90.6599 ¥22,664.98
¥86.3546 ¥43,177.30
¥82.2188 ¥82,218.80