PX0410/08P/4550

Bulgin
177-PX0410/08P/4550
PX0410/08P/4550

制造商:

说明:
标准环形连接器 8 POLE FLEX PLUG 4.5-5.0MM RED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Connectors
8 Position
Pin (Male)
Free Hanging
Gold
Plastic
5 A
Buccaneer 400
商标: Bulgin
电缆直径: 4.5 mm - 5 mm
颜色: Red
可燃性等级: UL 94 V-0
外壳材料: Polyamide (PA)
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 50
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

400 Series Buccaneer Power Connectors

Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥124.8198 ¥124.82
¥114.808 ¥1,148.08
¥106.7059 ¥2,667.65
¥101.3271 ¥5,066.36
¥100.5813 ¥10,058.13
¥98.0162 ¥24,504.05
¥96.6941 ¥48,347.05
¥95.1234 ¥95,123.40
2,500 报价