PX0863

Bulgin
167-PX0863
PX0863

制造商:

说明:
模块式连接器/以太网连接器 Front Panel Mount Connector PX0863 Series HDMI Sealed Socket Front of Panel to Standard HDMI Socket Rear of Panel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 模块式连接器/以太网连接器
RoHS:  
Jack (Female)
Panel Mount
IP68, IP69K
500 mA
30 V
- 25 C
+ 80 C
Black
Standard Buccaneer - HDMI
商标: Bulgin
可燃性等级: UL 94V-0
运转周期: 1000 Cycle
触点数量: 19 Contact
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 50
子类别: Modular Connectors / Ethernet Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDMI Buccaneer Connectors

Bulgin HDMI Buccaneer Connectors offer 19 contacts, a 0.5A current rating, and a -25°C to +80°C operating temperature range. These connectors feature an IP68/69K rating when mated and a hot-pluggable, standard 19-contact interface. The alignment indicator reduces the risk of damage during mating, and these connectors provide a secure, proven locking system, high noise immunity and EMI protection, and plug-and-play capability. Bulgin HDMI Buccaneer Connectors provide single- and double-ended cables, screw coupling, and HDMI 2.1 performance.

库存量: 80

库存:
80 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥245.2552 ¥245.26
¥214.3949 ¥2,143.95
¥200.8349 ¥5,020.87
¥191.0717 ¥9,553.59
¥182.6419 ¥18,264.19
¥172.7092 ¥43,177.30
¥171.7148 ¥85,857.40