PXM6011/03S/ST/0709

Bulgin
167-PXM601103SST0709
PXM6011/03S/ST/0709

制造商:

说明:
标准环形连接器 3P Sckt Screw Term 7-9mm Cbl Metal Body

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Connectors
3 Position
Socket (Female)
In-Line
Screw
26 mm
16 A
Buccaneer 6000
商标: Bulgin
可燃性等级: UL 94 V-0
长度: 68.2 mm
匹配样式: Push-Pull
安装角: Straight
产品类型: Standard Circular Connector
工厂包装数量: 30
子类别: Circular Connectors
电压额定值: 277 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.

供货情况

库存: