PXM6012/03P/ST

Bulgin
177-PXM6012/03P/ST
PXM6012/03P/ST

制造商:

说明:
标准环形连接器 FLEX CONCT 3 POLE METAL VERSION

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Connectors
3 Position
Pin (Male)
Panel
Screw
32 mm
16 A
Buccaneer 6000
商标: Bulgin
可燃性等级: UL 94 V-0
长度: 41.4 mm
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 20
子类别: Circular Connectors
电压额定值: 277 V
零件号别名: 765-9946
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥385.1266 ¥385.13
¥327.3949 ¥3,273.95
¥305.7215 ¥6,114.43
¥292.2406 ¥17,534.44
¥278.2512 ¥27,825.12
¥260.8831 ¥67,829.61