PXMBNI05FPM04AFL002

Bulgin
167-BNI05FPM04AFL002
PXMBNI05FPM04AFL002

制造商:

说明:
圆形公制连接器 M5 Series Male Front Panel Mount Conn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 圆形公制连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Circular Metric Connectors
4 Contact
M5
Wire
A Coded
1 A
60 V
IP67
Connectors
Straight
Buccaneer M
Bulk
主体类型: Straight
商标: Bulgin
触点类型: Pin (Male)
触点电镀: Gold
型式: Male
外壳材料: Brass
锁定机构: Screw Locking
安装风格: Front Mount
外壳类型: Plug
工厂包装数量: 25
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

供货情况

库存: