PXMBNI05FPM04APC

Bulgin
167-PXMBNI05FPM04APC
PXMBNI05FPM04APC

制造商:

说明:
圆形公制连接器 M5 Series Male Front Panel Mount Conn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 圆形公制连接器
RoHS:  
Circular Metric Connectors
4 Contact
M5
Through Hole
A Coded
1 A
60 V
IP67
Buccaneer M
Bulk
主体类型: Straight
商标: Bulgin
触点类型: Pin (Male)
触点电镀: Gold
型式: Male
外壳材料: Brass
锁定机构: Screw Locking
安装风格: Panel, Front PCB
安装类型: Front Mount
产品: Connectors
外壳类型: Plug
工厂包装数量: 25
子类别: Circular Connectors
类型: Straight
零件号别名: 144-6676
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

库存量: 8

库存:
8 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥235.7406 ¥235.74
¥211.0953 ¥2,110.95
¥192.891 ¥4,822.28
¥185.1166 ¥9,255.83
¥178.8338 ¥17,883.38
¥169.8164 ¥42,454.10
¥162.042 ¥81,021.00