PXMBNI08RPF05BFL003

Bulgin
167-BNI08RPF05BFL003
PXMBNI08RPF05BFL003

制造商:

说明:
圆形公制连接器 M8 Series Rear Panel Mount Conn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 圆形公制连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Circular Metric Connectors
5 Contact
M8
Wire
B Coded
1.5 A
30 V
IP67
Connectors
Straight
Buccaneer M
Bulk
主体类型: Straight
商标: Bulgin
触点类型: Socket (Female)
触点电镀: Gold
型式: Female
外壳材料: Brass
锁定机构: Screw Locking
安装风格: Rear Mount
安装类型: Rear Mount
外壳类型: Socket
工厂包装数量: 25
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M8 Circular Connectors

Bulgin M8 Circular Connectors are compact sensors and automation connectors with screw lock coupling. These connectors are mechanically and chemically robust, easy to install, minimize downtime, and help to increase production efficiency. The M8 connectors ensure safe, secure and reliable protection from liquids, dust, moisture, and dirt providing great resistance against vibrations. These connectors feature straight and right-angled configurations, 3, 4, or 5 contacts, metal and plastic shell options, environmental protection, and field-installable connectors. Typical applications include process control, industrial machinery, and factory automation.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

供货情况

库存: