PXMBNI12FIM04DSCPG7

Bulgin
167-BNI12FIM04DSCPG7
PXMBNI12FIM04DSCPG7

制造商:

说明:
圆形公制连接器 M12 Cu Ni Plate M InLine Flx Body

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 圆形公制连接器
RoHS:  
Circular Metric Connectors
4 Contact
M12
Solder
D Coded
4 A
250 V
IP67
Connectors
Straight
Buccaneer M
Bulk
商标: Bulgin
触点类型: Pin (Male)
型式: Male
锁定机构: Screw Locking
安装风格: Field Attachable-Installable
外壳类型: Plug
工厂包装数量: 25
子类别: Circular Connectors
零件号别名: 144-6811
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12 Buccaneer Connectors

Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

库存量: 48

库存:
48 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥416.8909 ¥416.89
¥376.3578 ¥3,763.58
¥362.7074 ¥9,067.69
¥361.3853 ¥18,069.27
¥360.1423 ¥36,014.23
¥351.9611 ¥87,990.28
500 报价