PXP4000/005/08P

Bulgin
167-PXP4000/005/08P
PXP4000/005/08P

制造商:

说明:
传感器电缆/致动器电缆 Pre-wired Flex Cable Connector - 5m - 8 Contacts - Plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Plug
8 Position
No Connector
Male
5 m (16.404 ft)
8 A
300 V
18 AWG to 20 AWG
Black
IP66, IP67, IP68
4000 Series Buccaneer
商标: Bulgin
描述/功能: Pre-wired flex cable
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 25
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4000 Series Buccaneer Overmolded Assemblies

Bulgin 4000 Series Buccaneer Overmolded Assemblies are sealed to IP68 when mated with power ratings up to 13A, 600V, and 2, 3, 4, 6, 8, 10, and 12 contact configurations. Building on the standard 4000 series power connectors, these assemblies offer right-angle or straight connectivity for a broader range of applications, increased longevity of the connector and assembly, and pre-wired construction for easier installation. These assemblies feature flame-retardant molding material, color-coded O-rings and washers for easy identification, and various mounting body styles, such as flex, inline, pre-wired, panel, and PCB. Bulgin 4000 Series Buccaneer Overmolded Assemblies feature vibration resistance per EN 60068-2-64 standards and cULus and VDE approvals.

供货情况

库存: