PXP4013/12P/PC

Bulgin
177-PXP4013/12P/PC
PXP4013/12P/PC

制造商:

说明:
标准环形连接器 Rear Panel Mount PCB Mount Connector PXP4013 Series 12 Contact Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
Connectors
12 Position
Pin (Male)
SMD/SMT
Gold
22.5 mm
IP66, IP68, IP69K
3 A
4000 Series Buccaneer
商标: Bulgin
颜色: Black
触点材料: Copper Alloy
可燃性等级: UL 94 V-0
长度: 24.8 mm
运转周期: 1000 Cycle
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 50
子类别: Circular Connectors
电压额定值: 160 V
线规: 24 AWG - 22 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4000 Buccaneer连接器

Bulgin 4000系列Buccaneer连接器是紧凑型多功能连接器系列。Bulgin 4000系列连接器采用坚固的Valox PC/PBT结构和快速转向卡口联接机制,非常适合用于要求快速、防尘和防水电源连接的各种市场应用。该系列包括电源和Mini-USB版本。

4000 Series Buccaneer Overmolded Assemblies

Bulgin 4000 Series Buccaneer Overmolded Assemblies are sealed to IP68 when mated with power ratings up to 13A, 600V, and 2, 3, 4, 6, 8, 10, and 12 contact configurations. Building on the standard 4000 series power connectors, these assemblies offer right-angle or straight connectivity for a broader range of applications, increased longevity of the connector and assembly, and pre-wired construction for easier installation. These assemblies feature flame-retardant molding material, color-coded O-rings and washers for easy identification, and various mounting body styles, such as flex, inline, pre-wired, panel, and PCB. Bulgin 4000 Series Buccaneer Overmolded Assemblies feature vibration resistance per EN 60068-2-64 standards and cULus and VDE approvals.

库存量: 40

库存:
40 可立即发货
数量大于40的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥486.6232 ¥486.62
¥441.7848 ¥4,417.85
¥337.4858 ¥8,437.15
¥324.4117 ¥16,220.59
¥312.9196 ¥31,291.96
¥293.3141 ¥73,328.53