PXP6061/3M00

Bulgin
167-PXP6061/3M00
PXP6061/3M00

制造商:

说明:
HDMI数据线 Plastic Body Overmoulded HDMI Cable PXP6061 Range Sealed HDMI Plug to Sealed HDMI Plug 3M Cable

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Bulgin
产品种类: HDMI数据线
RoHS:  
Plug
19 Position
Plug
19 Position
Male / Male
3 m
Bulk
30 V
商标: Bulgin
外壳材料: Thermoplastic
产品类型: HDMI Cables
系列: 6000 Series - HDMI Buccaneer
工厂包装数量: 50
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Series Buccaneer HDMI Connectors

Bulgin 6000 Series Buccaneer HDMI Connectors deliver a robust, high-performance connectivity solution designed for demanding industrial environments. These tamperproof connectors are rated up to IP69K when mated and maintain full HDMI functionality while protecting against dust, water, and vibration. The 30° twist-lock mechanism allows for fast, secure mating and unmating, an upgrade over the traditional push-fit or screw-lock systems. Bulgin 6000 Series Buccaneer HDMI Connectors offer plug-and-play capability, and the single- and double-ended cables are suitable for PCB and peripheral configuration. Typical applications include industrial automation, marine, automotive, and harsh environments.

库存量: 25

库存:
25 可立即发货
生产周期:
29 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥512.6697 ¥512.67
¥445.4234 ¥4,454.23
¥419.7837 ¥10,494.59
¥399.681 ¥19,984.05
¥380.6631 ¥38,066.31
¥378.2562 ¥94,564.05
500 报价