RFAA185J350P

Bulgin
167-RFAA185J350P
RFAA185J350P

制造商:

说明:
RF连接器/同轴连接器 1.85mm Jack to 3.5mm Plug RF Adapter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: RF连接器/同轴连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1.85 mm
Bulk
商标: Bulgin
产品类型: RF Connectors / Coaxial Connectors
系列: RF Adapter
工厂包装数量: 50
子类别: RF Interconnects
电压额定值: 250 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1.85mm Radio Frequency (RF) Connectors

Bulgin 1.85mm Radio Frequency (RF) Connectors are mechanically compatible with 2.4mm connectors and feature male or female M7 threads in a plug or jack style. The connectors are constructed with beryllium copper contacts and a stainless steel body. These subminiature connectors are also known as V or V-type connectors because they cover the V-band frequency. Specifications include 50Ω impedance, DC to 65GHz frequency range, >5000MΩ insulation resistance, and >500 life cycles. Bulgin 1.85mm RF connectors are used in a wide range of applications, including military, aerospace, telecommunications, satellite communication equipment (SATCOM), and test and measurement.

供货情况

库存: