RFAANPNJ

Bulgin
167-RFAANPNJ
RFAANPNJ

制造商:

说明:
RF连接器/同轴连接器 N Plug to N Jack RF Adapter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: RF连接器/同轴连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Bulk
商标: Bulgin
产品类型: RF Connectors / Coaxial Connectors
系列: RF Adapter
工厂包装数量: 50
子类别: RF Interconnects
电压额定值: 500 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N-Type Radio Frequency (RF) Connectors

Bulgin N-Type Radio Frequency (RF) Connectors feature a threaded coupling mechanism and are fully interchangeable. These standard connectors are used in systems where excellent RF connections and mechanical performance are critical. The series offers mode-free frequency up to 11GHz (some variants can also operate up to 18GHz), 50Ω impedance, and >5000MΩ insulation resistance. The connectors are available in plug or jack styles with a beryllium copper contact pin and stainless steel body material. Applications for Bulgin N-Type RF connectors include antennas, cellular, military, aerospace, base stations, radars, microwave, satellite communication equipment (SATCOM), telecommunications, and much more.

供货情况

库存: