RFNAJNH

Bulgin
167-RFNAJNH
RFNAJNH

制造商:

说明:
RF连接器/同轴连接器 N Jack Straight RF Connector, Bulkhead 5mm Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: RF连接器/同轴连接器
RoHS:  
Straight
Bulk
商标: Bulgin
产品类型: RF Connectors / Coaxial Connectors
系列: N Type
工厂包装数量: 50
子类别: RF Interconnects
零件号别名: 2410222
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N-Type Radio Frequency (RF) Connectors

Bulgin N-Type Radio Frequency (RF) Connectors feature a threaded coupling mechanism and are fully interchangeable. These standard connectors are used in systems where excellent RF connections and mechanical performance are critical. The series offers mode-free frequency up to 11GHz (some variants can also operate up to 18GHz), 50Ω impedance, and >5000MΩ insulation resistance. The connectors are available in plug or jack styles with a beryllium copper contact pin and stainless steel body material. Applications for Bulgin N-Type RF connectors include antennas, cellular, military, aerospace, base stations, radars, microwave, satellite communication equipment (SATCOM), telecommunications, and much more.

库存量: 25

库存:
25 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
数量大于25的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥670.2482 ¥670.25
¥617.5563 ¥6,175.56
¥463.2096 ¥11,580.24
¥463.1305 ¥23,156.53
¥455.1866 ¥45,518.66
250 报价