RFSMAA2PEGA

Bulgin
167-RFSMAA2PEGA
RFSMAA2PEGA

制造商:

说明:
RF连接器/同轴连接器 SMA Straight Plug 2 Hole Flange RF Connector 0.23mm Sckt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: RF连接器/同轴连接器
RoHS:  
Plug (Pin)
Straight
Bulk
商标: Bulgin
产品类型: RF Connectors / Coaxial Connectors
系列: SMA
工厂包装数量: 50
子类别: RF Interconnects
电压额定值: 335 V
零件号别名: 2410226
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.

库存量: 25

库存:
25 可立即发货
数量大于25的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥382.1434 ¥382.14
¥344.8421 ¥3,448.42
¥249.8882 ¥6,247.21
¥246.3287 ¥12,316.44
¥242.4415 ¥24,244.15
¥237.639 ¥59,409.75
1,000 报价