SA3320

Bulgin
177-SA3320
SA3320

制造商:

说明:
标准环形连接器 2 POLE PLUG INSERT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Connectors
2 Position
Pin (Male)
Free Hanging
Screw
Nickel
IP68
10 A
Buccaneer Mini
商标: Bulgin
可燃性等级: UL 94 V-0
安装角: Straight
产品类型: Standard Circular Connector
外壳电镀: Gold
外壳类型: Plug
工厂包装数量: 100
子类别: Circular Connectors
电压额定值: 250 V
零件号别名: 3947788
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
突尼斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mini Buccaneer Circular Connectors

Bulgin Mini Buccaneer Circular Connectors provide reliable power up to 250V, 10A in a -20°C to +70°C operating temperature range. The components are available in five body styles: Flex, Flex In-Line, two styles of Panel, and Panel Side Entry. With secure, screw thread locking and IP68 rating, the Mini Buccaneer connectors are ideal for demanding marine and industrial applications.

900 Series Buccaneer Circular Connectors

Bulgin 900 Series Buccaneer Circular Connectors offer a current rating range of 10A to 32A, a maximum voltage of 600VAC/DC, and contact resistance of >10mΩ. These connectors are sealed up to IP68 and IP69K and feature a secure screw-thread lock to ensure robust high-voltage connections. The 900 series is waterproof and dustproof to IP68 when mated and has positive locating keyways so they cannot be mismated. The compact design offers easy assembly. Bulgin 900 Series Buccaneer Circular Connectors are suited for applications requiring dustproof and waterproof connectors for single- or three-phase power distribution.

库存量: 323

库存:
323 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥144.1767 ¥144.18
¥129.8596 ¥1,298.60
¥122.0852 ¥2,441.70
¥117.5426 ¥5,877.13
¥106.2087 ¥10,620.87
¥99.5078 ¥19,901.56
¥92.886 ¥46,443.00