426C-480UMB

567-426C-480UMB
426C-480UMB

制造商:

说明:
机架和机柜配件 Wedgelock, Aluminum, Black Anodized, 0.260x0.250x4.80 Inch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wakefield Thermal
产品种类: 机架和机柜配件
RoHS:  
C Style
Card Guides
Card Retainier
Black
商标: C/A Design
产品类型: Racks & Rack Cabinets
工厂包装数量: 100
子类别: Enclosures, Racks and Boxes
商标名: Wedgelock
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7616991090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wedgelock Card Retainers for Embedded Cooling

C/A Design Wedgelock Card Retainers for Embedded Cooling are used with heat frames and conduction plates to provide the necessary clamping force to ensure good thermal transfer. Wedgelocks offer a high locking force for cold-wall applications. The retainer mounts either to the PCB or a heat frame assembly with rivets or screws and is then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock clamps the PCB in place, providing resistance to shock and vibration as well as a thermal path for heat transfer between the PCB and the cold wall. C/A Design Wedgelock Card Retainers for Embedded Cooling are available in various profiles and allow for configuration mounting, length, and plating selections.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
243
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥193.7724 ¥193.77
¥173.5228 ¥867.61
¥162.2454 ¥1,622.45
¥148.3464 ¥3,708.66
¥138.7075 ¥6,935.38
¥129.7579 ¥12,975.79
¥122.4581 ¥61,229.05