53276-925

CCS
733-53276-925
53276-925

制造商:

说明:
开发板和工具包 - PIC / DSPIC DEVELOPMENT KIT FOR DSP ANALOG

产品属性 属性值 选择属性
CCS
产品种类: 开发板和工具包 - PIC / DSPIC
Development Kits
dsPIC
商标: CCS
数据总线宽度: 16 bit
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 5
子类别: Development Tools
零件号别名: 53311-704
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
CCS Development Kits

Please note that full Development Kits with Compilers have been
removed from the CCS Product Line. However, CCS now has these
same Development Kits listed without the software included.
Mouser recommends that these kits be offered with the CCS IDE
Compilers (PCDIDE, PCW, PCWH or PCWHD). See below for a list of
effected Development Kits.

733-53270-913 DEVELOPMENT KIT FOR PIC12F675
733-53271-914 DEVELOPMENT KIT FOR PIC12F683
733-53272-915 DEVELOPMENT KIT FOR PIC16F877A
733-53273-916 DEVELOPMENT KIT FOR PIC16F887
733-53275-917 DEVELOPMENT KIT FOR PIC18F4520
733-53276-918 DEVELOPMENT KIT FOR PIC16F1937
733-53276-919 DEVELOPMENT KIT FOR PIC18F6722
733-53276-920 DEVELOPMENT KIT FOR PIC18F67J10
733-53276-921 DEVELOPMENT KIT FOR PIC18F8722
733-53276-922 DEVELOPMENT KIT FOR PIC24F
733-53276-923 DEVELOPMENT KIT FOR PIC24H
733-53276-924 DEVELOPMENT KIT FOR DSP STARTER
733-53276-925 DEVELOPMENT KIT FOR DSP ANALOG
733-53276-926 DEVELOPMENT KIT FOR EMBED INTERNET
733-53276-927 DEVELOPMENT KIT FOR USB
733-53276-928 DEVELOPMENT KIT FOR MASTER USB
733-53276-929 DEVELOPMENT KIT FOR CAN BUS
733-53276-930 DEVELOPMENT KIT FOR CAN BUS 24
733-53276-931 DEVELOPMENT KIT FOR ROBOTICS
733-53276-932 DEVELOPMENT KIT FOR RFID
733-53276-933 DEVELOPMENT KIT FOR EMBED SERIAL BUS
733-53276-934 DEVELOPMENT KIT FOR EMBED ETHERNET
733-53276-935 DEVELOPMENT KIT FOR 3.3V ETH CONT
733-53276-936 DEVELOPMENT KIT FOR EMBER-ZIGBEE
733-53276-937 DEVELOPMENT KIT FOR CAPACITIVE TOUCH

Please contact your local Mouser Sales Representative with more
questions.



5-0510-12

合规代码
CNHTS:
8542900000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
4A994
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
最少: 5   倍数: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,417.1782 ¥7,085.89