AP4E200SWBE

C&K
611-AP4E200SWBE
AP4E200SWBE

制造商:

说明:
按钮开关 - 工业 4 NT EXT Dome BlkCap No ILL,Wire Leads

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
C&K Switches
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Round
Non-Illuminated
SPST
OFF - (ON)
125 VAC
24 VDC
125 mA
Black
Wire Lead
IP65
AP
致动器样式: Round
商标: C&K
触点电镀: Gold
寿命: 1000000 Cycle
安装风格: Panel Mount
封装: Bulk
产品: Industrial Switches
产品类型: Pushbutton Switches
工厂包装数量: 10
子类别: Switches
端子密封: Epoxy
类型: Sealed
单位重量: 7.226 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AP Series Sealed Industrial Pushbutton Switches

C&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for use in harsh environments, including off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed switches offer an electrical life of 1M cycles. C&K Switches AP Series Sealed Industrial Pushbutton Switches are available in illuminated and non-illuminated options with threaded or snap-in mounting.

供货情况

库存: