DS2D6CQ2

C&K
611-DS2D6CQ2
DS2D6CQ2

制造商:

说明:
按钮开关 - 板装 DPDT 10A 125/250 Vac PullOut Button Q.C.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
C&K Switches
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
DS
Non-Illuminated
DPDT
ON - (ON)
Round
10 A
125 VAC
Quick Connect
Gold
致动器样式: Round
商标: C&K
颜色: White
高度: 26.6 mm
外壳材料: Polyamide (PA)
长度: 39.9 mm
寿命: 100000 Cycle
安装风格: Panel Mount
封装: Bulk
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 50
子类别: Switches
单位重量: 19.449 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DS Interlock Pushbutton Switches

C&K Switches DS Interlock Pushbutton Switches are designed for door interlock systems. These rugged snap-mount switches provide latching or momentary actions to deliver a variety of integration options, including typical applications as a detection switch or a circuit interrupt in harsh environments. C&K Switches DS series delivers an extensive electrical life of up to 100,000 cycles. This allows frequent manual circuit interruptions, making the DS series ideal for multi-function security systems, gaming equipment, commercial appliances, and even HVAC applications that frequent manual circuit interruptions. The single- or double-pole double-throw switches are RoHS-compliant and made of halogen-free material.

供货情况

库存: