FP11SPC1B1TP02

C&K
611-FP11SPC1B1TP02
FP11SPC1B1TP02

制造商:

说明:
按钮开关 - 板装 UPRIGHT MOUNTING W/ BLACK CAP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
C&K Switches
产品种类: 按钮开关 - 板装
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
FP
Sealed
Non-Illuminated
SPST
OFF - (ON)
Plunger
28 VDC
28 VAC
PC Pin
Black
Gold
商标: C&K
寿命: 50000 Cycle
安装风格: PCB Mount
封装: Tray
功率额定值: 400 mVA
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 100
子类别: Switches
端子密封: Sealed
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FP Sealed Ultra-Mini Pushbutton Switches

C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.

供货情况

库存: