ITS13FR2ST

C&K
611-ITS13FR2ST
ITS13FR2ST

制造商:

说明:
触觉开关 Rt. Angle thru-hole Red/Grn LED, no cap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
RoHS:  
Illuminated
Green, Red
LED
Through Hole
Right Angle
2.5 mm
Round
OFF - (ON)
220 gf
50 mA
12 VDC
75 mW
No
SPST
Solder Pin
Black
9.7 mm
8.3 mm
7 mm
ITS
50000 Cycle
Tray
商标: C&K
触点电镀: Silver
产品类型: Tactile Switches
工厂包装数量: 200
子类别: Switches
类型: Tactile
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ITS Series Illuminated Tactile Switches

C&K Switches ITS Series Illuminated Tactile Switches is available in a range of LED colors and bi-color options, vertical or right angle, and through-hole or SMT versions. These switches utilize a dome contact that provides crisp tactile feedback. This positive response indicates a circuit transfer to the user and offers a long mechanical life cycle of up to 50,000 operations. Contamination from flux, solvents, and other substances are prevented with insert-molded terminals. C&K Switches ITS Series Illuminated Tactile Switches are suitable for applications such as consumer electronics, medical devices, audio/video, security, and much more.

库存量: 187

库存:
187 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.5005 ¥66.50
¥54.7598 ¥547.60
¥51.2794 ¥1,281.99
¥42.6801 ¥4,268.01
¥40.5331 ¥8,106.62
¥39.9568 ¥23,974.08
¥38.7138 ¥38,713.80