ITS50FV3SR

C&K
611-ITS50FV3SR
ITS50FV3SR

制造商:

说明:
触觉开关 SMT Vtcl, Jlead term Wht LED, cap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
RoHS:  
Illuminated
White
LED
Through Hole
Straight
2.5 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
108 mW
No
SPST
Solder Pin
Black
7.5 mm
6.4 mm
7.2 mm
ITS
50000 Cycle
Reel
Cut Tape
MouseReel
商标: C&K
触点电镀: Silver
湿度敏感性: Yes
产品类型: Tactile Switches
工厂包装数量: 500
子类别: Switches
类型: Tactile
单位重量: 2.278 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
TARIC:
8536501190
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ITS Series Illuminated Tactile Switches

C&K Switches ITS Series Illuminated Tactile Switches is available in a range of LED colors and bi-color options, vertical or right angle, and through-hole or SMT versions. These switches utilize a dome contact that provides crisp tactile feedback. This positive response indicates a circuit transfer to the user and offers a long mechanical life cycle of up to 50,000 operations. Contamination from flux, solvents, and other substances are prevented with insert-molded terminals. C&K Switches ITS Series Illuminated Tactile Switches are suitable for applications such as consumer electronics, medical devices, audio/video, security, and much more.

库存量: 99

库存:
99 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥77.3372 ¥77.34
¥64.2744 ¥642.74
¥59.551 ¥1,488.78
¥53.1891 ¥5,318.91
¥47.1436 ¥11,785.90
整卷卷轴(请按500的倍数订购)
¥44.9175 ¥22,458.75
¥44.748 ¥44,748.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。