KMR731NG LFS

C&K
611-KMR731NGLFS
KMR731NG LFS

制造商:

说明:
触觉开关 50mA 32VDC 2.5mmH 3N IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.1 mm
Round
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.2 mm
2.8 mm
2.5 mm
KMR7
100000 Cycle
IP67
Reel
Cut Tape
MouseReel
商标: C&K
产品类型: Tactile Switches
工厂包装数量: 6000
子类别: Switches
类型: Tactile
零件号别名: KMR731NGLFS Y78B73120FP
单位重量: 141.429 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KMR7 Microminiature SMT Tactile Switches

C&K Switches KMR7 Microminiature SMT Tactile Switches are small footprint, 2.5mm height top actuated switches built to be waterproof, reliable, and resistant to vibrations. KMR7 tact switches are IP67 watertight sealed, come with Gullwing termination, and travel of 0.2mm to 0.35mm with a soft actuator. This C&K Switches series offers four actuation forces ranging from 1.2N to 4N. The series is designed for use in consumer, automotive, industrial, and medical applications that must operate dependably under harsh conditions.

便携式医疗设备和联网药物输送

Littelfuse便携式医疗设备和联网药物输送系统包括一系列产品,非常适合用于可穿戴设备、数字助听器、胰岛素泵、血压监测仪以及联网药品输送设备(如自动注射器和吸入器)。便携式联网设备正在改变向患者提供医疗服务的方式。Littelfuse的这些互联医疗保健产品有助于降低医疗保健成本、提高效率并赋予患者权力。

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.

供货情况

库存: