PTS530GH055SMTRLFS

C&K
611-PTS530GH055SMTR
PTS530GH055SMTRLFS

制造商:

说明:
触觉开关 SWITCH TACTILE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Copper
4.5 mm
4.2 mm
0.55 mm
PTS530
200000 Cycle
Reel
Cut Tape
商标: C&K
触点电镀: Silver
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Tactile Switches
工厂包装数量: 7000
子类别: Switches
商标名: PTS
行程: 0.2 mm
类型: Tactile
零件号别名: PTS530 GH055 SMTR LFS Y97DT23B4ABFP
单位重量: 14.305 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS530 Ultra SMT Top Actuated Tactile Switches

C&K Switches PTS530 Ultra SMT Top Actuated Tactile Switches feature a 4.5mm x 4.5mm footprint and 0.55mm thickness. This series offers up to 1 million life cycle operations. C&K Switches PTS530 Ultra SMT Top Actuated Tactile Switches are ideal for a range of applications, including MP3 accessories, BLUETOOTH® headsets, remote controls, and garage door openers.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
13,986
预期 2026/12/31
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.0679 ¥2.07
¥1.7741 ¥17.74
¥1.6724 ¥41.81
¥1.4916 ¥149.16
¥1.2091 ¥302.28
¥1.1413 ¥570.65
¥1.09158 ¥1,091.58
¥1.02604 ¥2,565.10
整卷卷轴(请按7000的倍数订购)
¥1.017 ¥7,119.00