PTS645TH432LFS

C&K
611-PTS645TH432LFS
PTS645TH432LFS

制造商:

说明:
触觉开关 Switch Tact 6Mm Mom Spst H=4.3Mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
RoHS:  
Non-Illuminated
Through Hole
Straight
0.85 mm
Round
OFF - (ON)
2 N
50 mA
12 VDC
Yes
SPST
Solder Pin
6 mm
6 mm
4.3 mm
PTS645
100000 Cycle
Bulk
商标: C&K
触点电镀: Silver
最大工作温度: + 60 C
最小工作温度: - 20 C
产品类型: Tactile Switches
工厂包装数量: 2000
子类别: Switches
商标名: PTS
零件号别名: PTS645TH432 LFS Y97HT22A4EAFP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

主要家电解决方案

Littelfuse提供设计用于主要家用电器的产品组合,例如冷藏、咖啡机、搅拌机和空气净化器。 这些产品包括保险丝、TVS二极管、负载开关、MOV、TVS二极管阵列、磁簧传感器、磁簧开关和TMR传感器。Littelfuse主要家电解决方案的其他应用包括住宅交流装置、自动售货机、洗衣机、商用制冰机、微波炉和电饭锅。

远程控制

Littelfuse 遥控系统提供负载开关、操纵杆、开关和USB保护解决方案。这些系统提供带有USB-C®接口的保护IC(eFuse),用于USB输入的过电流、过电压和短路保护。远程控制系统还可为USB数据线(高速接口)的ESD保护提供TVS二极管阵列。这些系统支持无人机(UAV)操作的电源开/关、模式选择、用户接口输入和操纵杆输入/方向控制。遥控系统提供负载开关IC,用于电源分配控制、子系统开关和电池负载管理。典型应用领域包括ISR、军事、边境监视、农业、物流/配送、检测及公共安全。

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 10000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1.5142 ¥15,142.00