PTS810SJS250SMTR LFS

C&K
611-PTS810SJS250SMTR
PTS810SJS250SMTR LFS

制造商:

说明:
触觉开关 Microminiature SMT Top Actuated

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.9 mm
Oval
OFF - (ON)
6 N
50 mA
16 VDC
No
SPST
J Form Lead
Silver
4.2 mm
3.2 mm
2.5 mm
PTS810
150000 Cycle
Reel
Cut Tape
MouseReel
商标: C&K
触点电镀: Silver
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Tactile Switches
工厂包装数量: 2900
子类别: Switches
商标名: PTS
行程: 0.2 mm
类型: Tactile
零件号别名: PTS810SJS250SMTRLFS Y97LT25BADBFP
单位重量: 197.683 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS810 Microminiature SMT Top Actuated Switches

C&K Switches PTS810 Microminiature SMT Top Actuated Switches are designed with a 4.3mm x 3.2mm footprint and 2.5mm thickness. This series features color-coded actuators and up to 150,000 life cycles. C&K Switches PTS810 Microminiature SMT Top Actuated Switches are ideal for use in control panels, nomad devices, and remote controls.

库存量: 2,520

库存:
2,520
可立即发货
在途量:
8,700
预期 2027/1/7
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2900的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.7856 ¥5.79
¥5.0511 ¥50.51
¥4.7121 ¥117.80
¥4.2036 ¥420.36
¥3.8985 ¥974.63
¥3.6725 ¥1,836.25
¥3.4126 ¥3,412.60
整卷卷轴(请按2900的倍数订购)
¥3.2544 ¥9,437.76
¥3.1075 ¥18,023.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩