PTS840ESDGKPSMTRLFS

C&K
611-PTS840ESDGKPSMTR
PTS840ESDGKPSMTRLFS

制造商:

说明:
触觉开关 Microminiature SMT Side Actuated

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
2.2 N
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
White
PTS840
Reel
商标: C&K
触点电镀: Silver
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Tactile Switches
工厂包装数量: 3500
子类别: Switches
商标名: PTS
行程: 0.2 mm
类型: Tactile
零件号别名: PTS840 ESD GKP SMTR LFS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

主要家电解决方案

Littelfuse提供设计用于主要家用电器的产品组合,例如冷藏、咖啡机、搅拌机和空气净化器。 这些产品包括保险丝、TVS二极管、负载开关、MOV、TVS二极管阵列、磁簧传感器、磁簧开关和TMR传感器。Littelfuse主要家电解决方案的其他应用包括住宅交流装置、自动售货机、洗衣机、商用制冰机、微波炉和电饭锅。

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS840 SMT Side Actuated Tactile Switches

C&K Switches PTS840 Microminiature SMT Side Actuated Tactile Switches have a reduced footprint of 3.5mm x 3.55mm. They offer a front PIP leads option for strong shear resistance. An ESD pin option is also available. Typical applications for C&K Switches PTS840 Microminiature SMT Side Actuated Tactile Switches include nomad devices, remote controls, personal health diagnostics, and consumer electronics.

供货情况

库存:
无库存
生产周期:
最少: 3500   倍数: 3500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3500的倍数订购)
¥2.3956 ¥8,384.60
¥2.3843 ¥16,690.10