CMX638L4

CML Micro
226-CMX638L4
CMX638L4

制造商:

说明:
电信接口IC High Performance Low Bit-rate Vocoder

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CML Micro
产品种类: 电信接口IC
RoHS:  
SMD/SMT
LQFP-48
Tray
商标: CML Micro
湿度敏感性: Yes
产品类型: Telecom Interface ICs
系列: CMX608/CMX618/CMX638
工厂包装数量: 20
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CMX618 & CMX638 RALCWI™ Vocoder ICs

CML Micro CMX618 and CMX638 RALCWI™ Vocoder ICs are flexible, high integration, high performance, digital voice products, offering near toll-quality voice at very low bit rates. The CMX618 is a half-duplex vocoder, and the CMX638 is full-duplex. Both devices feature an integrated voice CODEC, offering a complete analog voice to low bit rate vocoded data functions, with integrated channel filters removing the need for external components. A Forward Error Correction (FEC) engine provides optimum performance in real-life applications. These devices operate from a dual power supply (1.8V and 3.3V) and are available in both 48-pin LQFP (L4) and 48-pin VQFN (Q3) packages.

Digital Voice Interface ICs

CML Micro Digital Voice Interface ICs comprise a range of flexible technologies supporting voice-data generation, coding, transcoding, and decoding functions for digital communication systems, as well as many other in-band audio applications where there is a need for storage and playback. These surface mount devices operate within a -40°C to +85°C temperature range and provide Serial, SPI, PCM, and I2S interface options.

库存量: 47

库存:
47 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥235.7406 ¥235.74
¥207.9426 ¥20,794.26