CMX655DQ6-REEL

CML Micro
226-CMX655DQ6-R
CMX655DQ6-REEL

制造商:

说明:
接口—CODEC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CML Micro
产品种类: 接口—CODEC
RoHS:  
Audio CODECs
Audio CODEC, Voice
16 bit
I2S, PCM, SPI
3.6 V
1.75 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
商标: CML Micro
湿度敏感性: Yes
工作电源电压: 1.75 V to 3.6 V
产品类型: CODECs
系列: CMX655/EV6550D
工厂包装数量: 1000
子类别: Interface ICs
零件号别名: CMX655DQ6
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital Voice Interface ICs

CML Micro Digital Voice Interface ICs comprise a range of flexible technologies supporting voice-data generation, coding, transcoding, and decoding functions for digital communication systems, as well as many other in-band audio applications where there is a need for storage and playback. These surface mount devices operate within a -40°C to +85°C temperature range and provide Serial, SPI, PCM, and I2S interface options.

CMX655D Ultra-Low Power Voice Codec

CML Micro CMX655D Ultra-Low Power Voice Codec features an integrated digital microphone interface that connects single or dual MEMS microphones to the device, with parallel processing of each data stream to maintain phase alignment between the two channels. In the reverse channel, digital voice data drives a Class D speaker driver, also featuring programmable filtering and digital gain control. This architecture operates with much higher efficiency than conventional speaker drivers. An additional low-level output is also provided. The CMX655D is available in a small VQFN-24 package, ideal for space-constrained applications.

库存量: 1,198

库存:
1,198 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.4809 ¥13.48
¥13.0741 ¥326.85
¥11.7407 ¥1,174.07
¥11.0062 ¥5,503.10
整卷卷轴(请按1000的倍数订购)
¥10.509 ¥10,509.00
¥9.9214 ¥49,607.00
¥9.3451 ¥93,451.00

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥13.4809
最小:
1